66527-008LF, Dubox® 2.54mm, Board to Board Connector, 16 Position, Through Mount, Radius-End Horizontal Receptacle Double Row

66527-008LF, Dubox® 2.54mm, Board to Board Connector, 16 Position, Through Mount, Radius-End Horizontal Receptacle Double Row
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Мин. кол-во для заказа 50 шт.
Добавить в корзину 50 шт. на сумму 30 500 руб.
Номенклатурный номер: 8001147992
Артикул: 66527-008LF
Бренд: Amphenol CS

Описание

Dubox® 2.54mm, Board to Board Connector, 16 Position, Through Mount, Radius-End Horizontal Receptacle Double Row

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type Socket Strip
Gender RCP
Number of Contacts 16
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Right Angle
Row Spacing (mm) 2.54
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1250VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 15
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Tube
Product Length (mm) 26.87
Product Depth (mm) 8.4
Product Height (mm) 6.1
Mounting Through Hole

Техническая документация

Datasheet
pdf, 480 КБ