TSX711AILT, Precision Amplifiers Precision, rail-to-rail 16V CMOS op-amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2671 шт., срок 7-9 недель
530 руб.
от 10 шт. —
460 руб.
от 25 шт. —
428 руб.
от 100 шт. —
365.93 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Precision Op AmpsSTMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.
Технические параметры
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 102 dB |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 2.7 MHz |
Ib - Input Bias Current: | 50 pA |
Ios - Input Offset Current: | 50 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 570 uA |
Operating Supply Voltage: | 2.7 V to 16 V |
Output Current per Channel: | 45 mA |
Package / Case: | SOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
Series: | TSX711A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 850 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
THD plus Noise: | 0.001% |
Vos - Input Offset Voltage: | 200 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.00005@16V |
Maximum Input Offset Current (uA) | 0.00005@16V |
Maximum Input Offset Voltage (mV) | 0.07@16V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.9@16V |
Maximum Single Supply Voltage (V) | 16 |
Minimum CMRR (dB) | 94 |
Minimum CMRR Range (dB) | 90 to 95 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 2.7 |
Typical Input Noise Voltage Density (nV/rtHz) | 22@16V |
Typical Output Current (mA) | 71@16V |
Typical Slew Rate (V/us) | 1.4@16V |
Typical Voltage Gain (dB) | 149 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 825 КБ
Datasheet TSX711IYLT
pdf, 770 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.