1N5817G, Rectifier Diode Schottky Si 20V 1A 2-Pin DO-41 Bag
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 руб.
Мин. кол-во для заказа 2000 шт.
Кратность заказа 1000 шт.
Добавить в корзину 2000 шт.
на сумму 60 000 руб.
Описание
DIODE, SCHOTTKY, 1A, 20V, 95-10; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Diode Configuration:Single; Diode Case Style:DO-41 (DO-204AL); No. of Pins:2Pins; Forward Voltage VF Max:450mV; Forward Surge Current Ifsm Max:25A; Operating Temperature Max:125°C; Product Range:1N5817 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Breakdown Voltage Max:20V; Current Ifsm:25A; Current Ir Max:1000µA; Diode Type:Schottky; Forward Voltage:450mV; Junction Temperature Tj Max:125°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +125°C; Semiconductor Technology:Si; Termination Type:Axial Leaded
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 5000 |
Height | 2.7 mm |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 25 A |
Ir - Reverse Current | 1000 uA |
Length | 5.2 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Operating Temperature Range | -65 C to+125 C |
Package / Case | DO-41 |
Packaging | Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | 1N5817 |
Technology | Si |
Termination Style | Through Hole |
Type | Schottky Diode |
Unit Weight | 0.010935 oz |
Vf - Forward Voltage | 0.75 V at 3 A |
Vrrm - Repetitive Reverse Voltage | 20 V |
Width | 2.7 mm |