ADM1485JRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Интерфейс RS-422, RS-485 ADM1485JRZ
Технические параметры
Brand: | Analog Devices |
Data Rate: | 30 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM1485 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 2.2 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Drivers per Line | 32@RS-485I1@RS-422 |
Number of Receivers | 1 |
Number of Receivers per Line | 32@RS-485I10@RS-422 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485IRS-422 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Differential |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 302 КБ
Документация
pdf, 395 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем