CM453232-1R2JL, Power Inductors - SMD CHIP INDUCTOR SMT 1.2uH
62 руб.
от 10 шт. —
59 руб.
от 500 шт. —
52 руб.
от 1000 шт. —
47.82 руб.
Добавить в корзину 1 шт.
на сумму 62 руб.
Описание
1.2ВµH Unshielded Wirewound Inductor 430mA 550mOhm Max 1812 (4532 Metric)
Технические параметры
Base Product Number | CM453232 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 430mA |
DC Resistance (DCR) | 550mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 80MHz |
Height - Seated (Max) | 0.134"" (3.40mm) |
HTSUS | 8504.50.8000 |
Inductance | 1.2ВµH |
Inductance Frequency - Test | 7.96MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1812 (4532 Metric) |
Q @ Freq | 50 @ 7.96MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CM45 -> |
Shielding | Unshielded |
Size / Dimension | 0.177"" L x 0.126"" W (4.50mm x 3.20mm) |
Supplier Device Package | 1812 |
Tolerance | В±5% |
Type | Wirewound |