D38999/20WB35SA
14 250 руб.
от 2 шт. —
13 860 руб.
от 10 шт. —
13 710 руб.
Добавить в корзину 1 шт.
на сумму 14 250 руб.
Описание
Электроэлемент
CONNECTOR, CIRC, 11-35, 13WAY, SIZE 11; Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:13Contacts; Circular Contact Type:Crimp Socket; Coupling Styl
Технические параметры
Body Orientation | Straight |
Gender | RCP |
Mounting | Wall Mount |
Number of Contacts | 13 |
Packaging | Bulk |
Rad Hard | No |
Termination Method | Crimp |
Type | MIL-DTL-38999 Circular |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | 50Вµin(1.27Вµm) |
Current Rating | - |
Fastening Type | Threaded |
Features | Shielded |
Ingress Protection | Environment Resistant |
Manufacturer | Amphenol Aerospace Operations |
Mounting Type | Panel Mount, Flange |
Number of Positions | 13 |
Operating Temperature | -65В°C ~ 175В°C |
Orientation | A |
Part Status | Active |
Series | Military, MIL-DTL-38999 Series III, Tri-Startв(ў TV |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
Shell Size - Insert | 11-35 |
Shell Size, MIL | B |
Standard Package | 1 |
Termination | Crimp |
Voltage - Rated | - |
Техническая документация
Datasheet
pdf, 919 КБ