D38999/26WE35PA, Circular MIL Spec Connector 55P SIZE 17 PIN CABLE MOUNT

D38999/26WE35PA, Circular MIL Spec Connector 55P SIZE 17 PIN CABLE MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
56 590 руб.
от 10 шт.48 170 руб.
от 25 шт.44 090 руб.
Добавить в корзину 1 шт. на сумму 56 590 руб.
Номенклатурный номер: 8008599692
Артикул: D38999/26WE35PA
Бренд: Amphenol

Технические параметры

EU RoHS Not Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536694020
Military Standard MIL-DTL-38999
Military Standard Series Series III
AEC Qualified No
Type Circular
Gender PL
Mounting Cable Mount
Body Orientation Straight
Polarization A
Number of Ports 1
Number of Contacts 55
Number of Terminals 55
Contact Gender PIN
Termination Method Crimp
Shell Size / Insert Arrangement 17-35
Wire Size (AWG) 22-28
Less Contact No
Contact Material Copper Alloy
Contact Plating Gold
Shell Material Aluminum Alloy
Shell Plating Cadmium
Housing Color Olive Drab
Maximum Voltage Rating 500VDC|400VAC
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 175
Mating Style Threaded
Mating Cycle (Cycles) 500
Product Diameter (mm) 35.7
Product Length (mm) 31.34