AD8606ARZ-REEL, Операционный усилитель, 2 Усилителя, 10 МГц, 5 В/мкс, 2.7В до 5.5В, NSOIC, 8 вывод(-ов)
см. техническую документацию
Описание
AD8606 is a dual channel rail-to-rail input and output, single-supply operational amplifier. It has very low offset voltage, low input voltage, current noise, and wide signal bandwidth. The combination of low offsets, low noise, very low input bias currents, and high speed makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as optical control loops, portable and loop-powered instrumentation, audio amplification for portable devices, photodiode amplification, battery-powered instrumentation, multipole filters, sensors, barcode scanners etc.
• Low offset voltage is 65µV maximum at (VS = 3.5V, VCM = 3V)
• Input bias current is 250pA max at (-40°C < TA < +125°C) (VS = 5V, VCM = VS/2, TA = 25°C)
• Low noise is 8nV/√Hz typ at (f = 1kHz) (VS = 5V, VCM = VS/2, TA = 25°C)
• High open-loop gain is 1000V/mV
• Input voltage range is 5V max at (VS = 5V, VCM = VS/2, TA = 25°C), unity gain stable
• Supply current is 1.4mA max at (-40°C < TA < +125°C), (VS = 5V, VCM = VS/2, TA = 25°C)
• Slew rate is 5V/µs typ at (RL = 2kR, CL = 16pF), (VS = 5V, VCM = VS/2, TA = 25°C)
• Settling time is <1µs typ at (To 0.01%, 0V to 2V step, AV = 1), (VS = 5V, VCM = VS/2, TA = 25°C)
• Gain bandwidth is 10MHz typ at (VS = 5V, VCM = VS/2, TA = 25°C)
• Operating temperature range is -40°C to +125°C, packaging style is 8-lead SOIC
• N
Технические параметры
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 10МГц |
Скорость Нарастания | 5В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.2 mA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 80 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | AD8606 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 20 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем