6572504103F

6572504103F
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7 недель
3 240 руб.
Кратность заказа 5 шт.
от 10 шт.3 010 руб.
от 25 шт.2 720 руб.
от 50 шт.2 657.13 руб.
Добавить в корзину 5 шт. на сумму 16 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8028981083
Бренд: Dialight

Описание

657 Series Watertight LED Panel Mount Indicators Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 5
If - Forward Current: 19 mA
Illumination Colour: Red
Lens Colour: Red
Lens Shape: Dome
Lens Transparency: Diffused
Luminance: 400 fL
Luminous Intensity: 100 mcd
Manufacturer: Dialight
Mounting Hole Size: 17.5 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 24 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.