SFH6156-2X001, Phototransistor Out Single CTR 63-125%

SFH6156-2X001, Phototransistor Out Single CTR   63-125%
Изображения служат только для ознакомления,
см. техническую документацию
77 руб.
Кратность заказа 100 шт.
от 1000 шт.63 руб.
от 5000 шт.59 руб.
Добавить в корзину 100 шт. на сумму 7 700 руб.
Номенклатурный номер: 8025486561
Артикул: SFH6156-2X001

Описание

CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio - Max: 125%
Current Transfer Ratio - Min: 63%
Current Transfer Ratio: 63%
Factory Pack Quantity: 4000
Fall Time: 14 us
If - Forward Current: 60 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: SMD-4
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 3 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.65 V
Vr - Reverse Voltage: 6 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»