914CE3-9, Limit Switches 1NC/1NO 9' cable SPDT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 170 руб.
от 50 шт. —
26 710 руб.
Добавить в корзину 1 шт.
на сумму 30 170 руб.
Описание
The 914CE series of limit switches from Honeywell make up part of their miniature limit switches range.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Plunger |
Connection Type | Cable |
Housing Material | Die Cast Zinc |
IP Rating | IP66, IP67, IP68 |
Maximum AC Voltage | 250V |
Maximum Current | 5A |
Maximum DC Voltage | 28V |
Maximum Operating Temperature | +105°C |
Mechanical Life | 10000000Operations |
Minimum Operating Temperature | 0°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | 14CE, 914CE |
Width | 16мм |
Actuator | Roller Plunger |
Actuator Style | Roller Plunger |
Contact Form | SPDT |
Current Rating | 5 A |
Factory Pack Quantity | 1 |
Illuminated | Non-Illuminated |
Mounting Style | Chassis Mount |
Operating Force | 11.8 N |
Selling Alternatives | 914CE3-9K |
Termination Style | Wire Lead |
Tradename | Microswitch |
Type | Miniature Enclosed Limit Switch |
Voltage Rating AC | 240 VAC |
Voltage Rating DC | 28 VDC |