DAC8248FPZ, Digital to Analog Converters - DAC DUAL 12-BIT CMOS DAC WITH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 930 руб.
от 10 шт. —
13 560 руб.
Добавить в корзину 1 шт.
на сумму 15 930 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 5 V to 15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V to 15 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 10 uA |
Output Type: | Current Buffered |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 10 V |
Resolution: | 12 bit |
Series: | DAC8248 |
Settling Time: | 1 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Architecture | R-2R |
Base Product Number | DAC8248 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±4 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tube |
Package / Case | 24-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 1Вµs |
Supplier Device Package | 24-PDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 5V ~ 15V |
Voltage - Supply, Digital | 5V ~ 15V |
Automotive | No |
Conversion Rate | 1Msps |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 85 |
Maximum Settling Time (us) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Through Hole |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 24 |
Pin Count | 24 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Вес, г | 3.74 |