OP249GSZ
2 150 руб.
от 2 шт. —
2 040 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Описание
Электроэлемент
Operational Amplifier, Dual, 4.7 MHz, 2, 22 V/ s, 4.5V to 18V, SOIC, 8 RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 76(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4.5(V) |
Dual Supply Voltage (Typ) | ±15(V) |
Input Bias Current | 0.075(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000025@±15V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 98.42(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.9(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 22(V/us) |
Supply Current | 7@±15V(mA) |
Technology | BiFET |
Unity Gain Bandwidth Product | 4.7 |
Voltage Gain in dB | 120.83(dB) |
Amplifier Type | J-FET |
Base Product Number | OP249 -> |
Current - Input Bias | 30pA |
Current - Output / Channel | 36mA |
Current - Supply | 5.6mA |
ECCN | EAR99 |
Gain Bandwidth Product | 4.7MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 400ВµV |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 18V |
Вес, г | 0.2 |
Техническая документация
Datasheet OP249
pdf, 403 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем