76341-304LF, Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 4 Positions, 2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 270 шт.
Добавить в корзину 270 шт.
на сумму 32 400 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 4 Positions, 2.54mm (0.100in) Pitch
Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row, 4 Positions, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 100000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 4 |
Number of Rows | 1 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 89 КБ