76342-307LF, Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
Мин. кол-во для заказа 57 шт.
Добавить в корзину 57 шт.
на сумму 31 920 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 14 Positions, 2.54mm (0.100in) Pitch
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row, 14 Positions, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 100000 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 14 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 111 КБ