AD9773BSVZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 160 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 20 800 руб.
Альтернативные предложения1
Описание
12-битный цифро-аналоговый преобразователь 2 80-TQFP-EP (12x12)
Технические параметры
Architecture | Current Source |
Base Product Number | AD9773 -> |
Data Interface | Parallel |
Differential Output | Yes |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.4, В±0.2 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current - Unbuffered |
Package | Tray |
Package / Case | 80-TQFP Exposed Pad |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | TxDAC+В® -> |
Settling Time | 11ns (Typ) |
Supplier Device Package | 80-TQFP-EP (12x12) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 3.1V ~ 3.5V |
Voltage - Supply, Digital | 3.1V ~ 3.5V |
Analogue Supply Voltage: | 3.3 V |
Brand: | Analog Devices |
Development Kit: | AD9773-EBZ |
Digital Supply Voltage: | 3.3 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
INL - Integral Nonlinearity: | +/-0.4 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Current |
Package/Case: | TQFP-80 |
Packaging: | Tray |
Pd - Power Dissipation: | 410 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 400 MS/s |
Series: | AD9773 |
Settling Time: | 11 ns |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.5 V |
Supply Voltage - Min: | 3.1 V |
Техническая документация
Datasheet
pdf, 1326 КБ
Datasheet AD9773BSVZ
pdf, 1541 КБ