CAT24C64YI-GT3, EEPROM 64K-Bit I2C Serial EEPROM

Фото 1/2 CAT24C64YI-GT3, EEPROM 64K-Bit I2C Serial EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.110 руб.
от 100 шт.88 руб.
от 500 шт.83.92 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8007990698
Артикул: CAT24C64YI-GT3

Описание

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R

Технические параметры

Access Time 900 ns
Brand ON Semiconductor
Data Retention 100 Year
Factory Pack Quantity 3000
Interface Type Serial, 2-Wire, I2C
Manufacturer ON Semiconductor
Maximum Clock Frequency 0.4 MHz
Maximum Operating Temperature +85 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2 mA
Operating Supply Voltage 1.7 V to 5.5 V
Organization 8 k x 8
Package / Case TSSOP-8
Packaging Cut Tape or Reel
Product Category EEPROM
Product Type EEPROM
Series CAT24C64
Subcategory Memory и Data Storage
Supply Current - Max 2 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Automotive No
Chip Density (bit) 64K
Data Retention (Year) 100(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 400
Maximum Operating Frequency (MHz) 1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 2
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5

Техническая документация

Datasheet
pdf, 124 КБ
Datasheet
pdf, 444 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем