0505016.MXP, Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

Фото 1/2 0505016.MXP, Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Изображения служат только для ознакомления,
см. техническую документацию
12837 шт., срок 7-9 недель
730 руб.
Мин. кол-во для заказа 51 шт.
от 94 шт.659 руб.
Добавить в корзину 51 шт. на сумму 37 230 руб.
Альтернативные предложения3
Номенклатурный номер: 8003210980
Артикул: 0505016.MXP
Бренд: Littelfuse

Описание

Passives > Circuit Protection > Fuses
Battery Management System Solutions
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 16 A
Diameter: 6.35 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 20 kA at 500 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 8.7 mOhms
Series: 505
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 500 VAC
Voltage Rating DC: 500 VDC
Линейка Продукции 505 Series
Номинальное Напряжение AC 500В
Отключающий Ток AC 50кА
Ток Предохранителя 16А
Характеристика Сгорания Fast Acting

Техническая документация

Datasheet
pdf, 156 КБ
Datasheet
pdf, 328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.