MURS160-E3/5BT, Rectifiers 1.0 Amp 600 Volt

MURS160-E3/5BT, Rectifiers 1.0 Amp 600 Volt
Изображения служат только для ознакомления,
см. техническую документацию
28 руб.
Кратность заказа 3200 шт.
от 6400 шт.26 руб.
от 9600 шт.25 руб.
Добавить в корзину 3200 шт. на сумму 89 600 руб.
Номенклатурный номер: 8027001933
Артикул: MURS160-E3/5BT

Описание

eSMP® Package Evolution Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

Технические параметры

Brand Vishay Semiconductors
Configuration Single
Factory Pack Quantity 3200
If - Forward Current 1 A
Ir - Reverse Current 5 uA
Manufacturer Vishay
Max Surge Current 35 A
Maximum Operating Temperature +175 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case DO-214AA-2
Packaging Cut Tape or Reel
Part # Aliases MURS160-E3/52T
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 75 ns
Subcategory Diodes & Rectifiers
Type Fast Recovery Rectifiers
Vf - Forward Voltage 1.25 V
Vr - Reverse Voltage 600 V
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: 3200
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 35 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA-2
Part # Aliases: MURS160-E3/52T
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 75 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 600 V

Техническая документация

Datasheet
pdf, 90 КБ