VY1471M31Y5UQ63V0, 470pF X760 Y500VAC 20% Y5U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 руб.
Кратность заказа 1000 шт.
от 2000 шт. —
20 руб.
от 3000 шт. —
19 руб.
от 5000 шт. —
18.41 руб.
Добавить в корзину 1000 шт.
на сумму 21 000 руб.
Описание
470pF В±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Технические параметры
Applications | Safety |
Capacitance | 470pF |
ECCN | EAR99 |
Height - Seated (Max) | 0.472"" (12.00mm) |
HTSUS | 8532.23.0060 |
Lead Spacing | 0.394"" (10.00mm) |
Lead Style | Formed Leads - Kinked |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial, Disc |
Ratings | X1, Y1 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | VY1 -> |
Size / Dimension | 0.315"" Dia (8.00mm) |
Temperature Coefficient | Y5U (E) |
Tolerance | В±20% |
Voltage - Rated | 760VAC |
Brand: | Vishay/BC Components |
Capacitance - nF: | 0.47 nF |
Capacitance: | 470 pF |
Diameter: | 8 mm |
Dielectric: | Y5U |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 10 mm |
Lead Style: | Inline Kinked |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Ceramic Disc Capacitors |
Safety Rating: | X1, Y1 |
Series: | VY1 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating AC: | 760 VAC, 500 VAC |
Voltage Rating DC: | 1.5 kVDC |