3362U-1-103LF

3362U-1-103LF
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
Кратность заказа 10 шт.
от 100 шт.270 руб.
от 250 шт.172 руб.
от 1000 шт.149.49 руб.
Добавить в корзину 10 шт. на сумму 3 300 руб.
Номенклатурный номер: 8025456409
Бренд: Bourns

Описание

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that offer high precision and reliable potentiometers for any circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide the designer freedom in selecting the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Технические параметры

Adjustment: Top Cross
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Packaging: Tube
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
REACH - SVHC: Details
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Tradename: Trimpot
Type: 0.25 in Square Trimming Potentiometer

Техническая документация

Datasheet
pdf, 177 КБ