AD7441BRMZ, Analog to Digital Converters - ADC 10BIT PSDO Diff I/put,1Msps SAR ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 990 руб.
от 10 шт. —
2 570 руб.
Добавить в корзину 1 шт.
на сумму 2 990 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-1 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Pseudo-Differential |
Input Voltage: | 2.5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 9.3 mW |
Power Consumption: | 1.55 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7451 |
SNR - Signal to Noise Ratio: | 61 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Base Product Number | AD7441 -> |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Pseudo-Differential |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Supplier Device Package | 8-MSOP |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 2.7V ~ 5.25V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем