AD8804ARZ, Digital to Analog Converters - DAC 12CH 8BIT TDAC W/VREFL SHDWN

AD8804ARZ, Digital to Analog Converters - DAC 12CH 8BIT TDAC W/VREFL SHDWN
Изображения служат только для ознакомления,
см. техническую документацию
3 410 руб.
от 10 шт.2 980 руб.
от 25 шт.2 670 руб.
от 111 шт.2 189.09 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8005463402
Артикул: AD8804ARZ
Бренд: Analog Devices

Описание

8 Bit Digital to Analog Converter 12 20-SOIC

Технические параметры

Architecture R-2R
Base Product Number AD8804 ->
Data Interface SPI
Differential Output No
ECCN EAR99
HTSUS 8542.39.0001
INL/DNL (LSB) В±0.5, В±0.25
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits 8
Number of D/A Converters 12
Operating Temperature -40В°C ~ 85В°C
Output Type Voltage - Unbuffered
Package Tube
Package / Case 20-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Series TrimDACВ® ->
Settling Time 600ns (Typ)
Supplier Device Package 20-SOIC
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Automotive No
Conversion Rate 1.7Msps
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, SPI)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±1LSB
Integral Nonlinearity Error ±1.5LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 0.055
Maximum Settling Time (us) 0.6(Typ)
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of DAC Channels 12
Number of Outputs per Chip 12
Output Polarity Unipolar
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
Power Supply Type Single
PPAP No
Resolution 8bit
Standard Package Name SO
Supplier Package SOIC W
Voltage Reference External
Вес, г 5

Техническая документация

Datasheet
pdf, 432 КБ
Datasheet
pdf, 456 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем