G9EA-1-CA-DC24, Industrial Relays High Current Leads SPST-NO 24V 30A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 290 руб.
Добавить в корзину 1 шт.
на сумму 42 290 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
RelaysRelays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.
Технические параметры
Brand: | Omron Electronics |
Coil Current: | 208 mA |
Coil Resistance: | 115.2 Ohms |
Coil Termination: | Screw |
Coil Type: | Non-Latching |
Coil Voltage: | 24 VDC |
Contact Current Rating: | 100 A |
Contact Form: | SPST(1 Form A) |
Contact Termination: | Screw |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Omron |
Mounting Style: | Panel Mount |
Packaging: | Bulk |
Product Category: | Industrial Relays |
Product Type: | Industrial Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | G9EA |
Subcategory: | Relays |
Switching Voltage: | 400 VDC |
Type: | DC Power Relay |
Coil Current | 208mA |
Coil Resistance | 115 Ohms |
Coil Type | Non Latching |
Coil Voltage | 24VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Rating (Current) | 30A |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Must Operate Voltage | 18 VDC |
Must Release Voltage | 1.92 VDC |
Operate Time | 50ms |
Operating Temperature | -40В°C ~ 70В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 30ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | G9EA-1 -> |
Switching Voltage | 400VDC - Max |
Termination Style | Wire Leads |
Coil Current (mA) | 208 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 24 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
LED Indicator | No |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 18VDC |
Maximum Switching Current (A) | 30 |
Minimum Dropout Voltage | 1.92VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Flange Mount |
Number of Terminals | 4 |
Operate Time (ms) | 50 |
Part Status | Active |
Product Depth (mm) | 36 |
Product Height (mm) | 67.2 |
Product Length (mm) | 73 |
Product Weight (g) | 310 |
Push to Test Button | No |
Relay Construction | Non-Latching |
Вес, г | 311.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.