C317C431J5G5TA, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Добавить в корзину 1 шт.
на сумму 96 руб.
Описание
430pF В±5% 50V Ceramic Capacitor C0G, NP0 Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Capacitance Value | 430pF |
Tolerance | 5% |
Voltage | 50VDC |
Equivalent Series Resistance Type | Extreme Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | No |
Mounting | Through Hole |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Case Style | Dipped |
Dissipation Factor (%) | 0.1 |
Size (mm) | 3.81 X 2.54 X 5.08 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Lead Diameter (mm) | 0.51 |
Product Length (mm) | 3.81(Max) |
Product Depth (mm) | 2.54(Max) |
Product Height (mm) | 5.08(Max) |
Seated Plane Height (mm) | 5.08(Max) |
Applications | General Purpose |
Capacitance | 430pF |
ECCN | EAR99 |
Features | Low ESL |
Height - Seated (Max) | 0.200"" (5.08mm) |
HTSUS | 8532.24.0060 |
Lead Spacing | 0.200"" (5.08mm) |
Lead Style | Formed Leads |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Package / Case | Radial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | GoldMax 300 Comm C0G -> |
Size / Dimension | 0.150"" L x 0.100"" W (3.81mm x 2.54mm) |
Temperature Coefficient | C0G, NP0 |
Voltage - Rated | 50V |
Brand: | KEMET |
Capacitance - nF: | 0.43 nF |
Capacitance: | 430 pF |
Case Style: | Conformally Coated |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Dissipation Factor DF: | 0.1% |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.51 mm |
Lead Spacing: | 5.08 mm |
Lead Style: | Outside Bend |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Packaging: | Bulk |
Product Category: | Multilayer Ceramic Capacitors MLCC-Leaded |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | GoldMax 300 Comm C0G |
Subcategory: | Capacitors |
Temperature Coefficient/Code: | C0G(NP0) |
Termination Style: | Radial |
Tolerance: | 5% |
Tradename: | GoldMax |
Type: | Goldmax C0G Dielectric Commercial Grade MLCCs |
Voltage Rating DC: | 50 VDC |
Voltage Rating: | 50 VDC |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 2510 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ