68000-116HLF, BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84

68000-116HLF, BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 140 шт.
от 300 шт.180 руб.
Добавить в корзину 140 шт. на сумму 32 200 руб.
Номенклатурный номер: 8001270347
Артикул: 68000-116HLF
Бренд: Amphenol CS

Описание

BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Unshrouded Header
Gender HDR
Number of Contacts 16
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 3/Contact
Maximum Voltage Rating 1500VAC
Insulation Resistance (MOhm) 5000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 125
Packaging Bulk
Product Length (mm) 40.64
Product Depth (mm) 2.41
Product Height (mm) 8.38
Mounting Through Hole