LM258YPT, Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R

LM258YPT, Op Amp Dual Low Power Amplifier ±15V/30V Automotive AEC-Q100 8-Pin TSSOP T/R
Изображения служат только для ознакомления,
см. техническую документацию
3987 шт., срок 6-8 недель
40 руб.
Мин. кол-во для заказа 790 шт.
Добавить в корзину 790 шт. на сумму 31 600 руб.
Альтернативные предложения3
Номенклатурный номер: 8001271991
Артикул: LM258YPT
Бренд: STMicroelectronics

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Low Power Amplifier
Manufacturer Type Low Power Amplifier
Number of Channels per Chip 2
Process Technology Bipolar
Maximum Input Offset Voltage (mV) 5@5V
Minimum Single Supply Voltage (V) 3
Typical Single Supply Voltage (V) 12|24|15|5|28|18|9
Maximum Single Supply Voltage (V) 30
Minimum Dual Supply Voltage (V) ±1.5
Typical Dual Supply Voltage (V) ±12|±3|±5|±9
Maximum Dual Supply Voltage (V) ±15
Maximum Input Offset Current (uA) 0.03@5V
Maximum Input Bias Current (uA) 0.15@5V
Maximum Supply Current (mA) 1.2@5V@-40C to 105C
Typical Output Current (mA) 40@15V
Power Supply Type Single|Dual
Typical Slew Rate (V/us) 0.6@15V
Typical Input Noise Voltage Density (nV/rtHz) 55@30V
Typical Voltage Gain (dB) 100
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Typical Gain Bandwidth Product (MHz) 1.1
Shut Down Support No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 105
Supplier Temperature Grade Automotive
Packaging Tape and Reel
Supplier Package TSSOP
Pin Count 8
Standard Package Name SOP
Mounting Surface Mount
Package Height 1
Package Length 3
Package Width 4.4
PCB changed 8
Lead Shape Gull-wing

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.