TBU-CA050-200-WH

TBU-CA050-200-WH
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 2 шт.520 руб.
от 5 шт.448 руб.
от 10 шт.415 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8006782519
Бренд: Bourns

Описание

Электроэлемент
TBU Bidirectional 500V 250V 1us DFN SMD T/R

Технические параметры

Brand Bourns
Current Rating 200 mA
Factory Pack Quantity 3000
Features Overcurrent and Overvoltage
Manufacturer Bourns
Mounting SMD/SMT
Operating Temperature Range -40 C to+125 C
Package / Case DFN
Packaging Reel
Product Board Level Protection
Product Category Surge Suppressors
RoHS Details
Series TBU-CA
Termination Style Solder Pad
Type High Speed Protector
Unit Weight 0.076 oz
Voltage Rating 250 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Configuration Bi-Directional
Number of Elements per Chip 1
Number of Terminals 3
Maximum Blocking Time (us) 1
Maximum Impulse Voltage (V) 500
Maximum RMS Voltage (V) 250
Typical Reset Voltage (V) 16
Typical Trigger Current (mA) 300
Typical Quiescent Current (mA) 0.5
Maximum TBU Resistance (Ohm) 7.5
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Product Length (mm) 6.5
Product Depth (mm) 4
Product Height (mm) 0.85
Package Type DFN

Техническая документация

Datasheet
pdf, 405 КБ
Datasheet
pdf, 479 КБ