Z1210C601BPWZT, Ferrite Beads Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 руб.
Мин. кол-во для заказа 360 шт.
Добавить в корзину 360 шт.
на сумму 31 680 руб.
Описание
EMI/RFI Suppression\Ferrite Components\Ferrite Beads
Ferrite Beads Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 T/R
Технические параметры
Automotive | No |
Case Size | 1210 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Impedance (Ohm) | 600 |
Maximum DC Current (A) | 3 |
Maximum DC Resistance (Ohm) | 0.042 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Obsolete |
PPAP | No |
Test Frequency (Hz) | 100M |
Tolerance | 30% |
Type | Chip |
Current Rating (Max) | 3A |
DC Resistance (DCR) (Max) | 42mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.110"" (2.80mm) |
HTSUS | 8548.90.0100 |
Impedance @ Frequency | 600 Ohms @ 100MHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1210 (3225 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Z-PWZ -> |
Size / Dimension | 0.126"" L x 0.098"" W (3.20mm x 2.50mm) |
Impedance at 1 GHz | 354Ω |
Impedance at 100 MHz | 2000Ω |
Impedance at 25 MHz | 301Ω |
Impedance at 300 MHz | 745.3Ω |
Impedance at 50 MHz | 468.9Ω |
Package Type | Tape & Reel |
Current Rating | 1.3A |