TFBS4650-TR1, IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 7-Pin T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 690 000 руб.
Описание
The Vishay Infrared Transceiver is supports data rates up to 115 kbit/s per the IrDA standard. The link distance is up to 1 meter.
Технические параметры
Brand | Vishay Semiconductors |
Data Transmission Rate | 115.2 Kbps |
Dimensions | 6.8 mm x 2.8 mm x 1.6 mm |
Factory Pack Quantity | 1000 |
Fall Time | 100 ns |
If - Forward Current | 300 mA |
Input Current | 40 mA |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 2.4 V to 3.6 V |
Package / Case | Sidelooker |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 250 mW |
Product Category | Infrared Transceivers |
Product Type | IR Transceivers |
Pulse Width | 2 us |
Radiant Intensity | 25 mW/sr |
Rise Time | 100 ns |
Series | TFBS6450 |
Subcategory | Infrared Data Communications |
Transmission Distance | 50 cm |
Type | Infrared Transceiver Module |
Wavelength | 886 nm |
Maximum Data Receiving Rate | 115.2kbit/s |
Maximum Transmission Distance | 1m |
Mounting Type | Surface Mount |
Wavelength of Peak Sensitivity | 910nm |