IL300-F-X007, High Linearity Optocouplers High Gain Wide Bandwidth Linear
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 090 руб.
от 10 шт. —
2 130 руб.
от 25 шт. —
1 760 руб.
от 100 шт. —
1 540.61 руб.
Добавить в корзину 1 шт.
на сумму 3 090 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\High Linearity Optocouplers
IL300 Linear OptocouplerVishay IL300 Linear Optocoupler offers a wide 200kHz bandwidth, 130dB Common Mode Rejection (CMR), and high gain stability. The IL300 Optocoupler consists of a high-efficiency AlGaAs LED emitter coupled to two independent PIN photodiodes. The servo photodiode provides a feedback signal which controls the current to the LED emitter. This photodiode provides a photocurrent that is directly proportional to the LED"s incident flux. This servo operation linearizes the LED's output flux and eliminates the LED's time and temperature dependency. The galvanic isolation between the input and the output is provided by a second PIN photodiode located on the output side of the coupler. The output current from this photodiode accurately tracks the photocurrent generated by the servo photodiode.
Технические параметры
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 0.5%to 1.1% |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 1.75 us |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | PIN Photodiode |
Package / Case: | SMD-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 210 mW |
Product Category: | High Linearity Optocouplers |
Product Type: | High Linearity Optocouplers |
Rise Time: | 1.75 us |
Series: | IL300 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 5 V |
Base Product Number | IL300 -> |
Current - DC Forward (If) (Max) | 60mA |
Current - Output / Channel | 70ВµA (Typ) |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Photovoltaic, Linearized |
Package | Tube |
Package / Case | 8-SMD, Gull Wing |
Rise / Fall Time (Typ) | 1Вµs, 1Вµs |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SMD |
Voltage - Forward (Vf) (Typ) | 1.25V |
Voltage - Isolation | 5300Vrms |
Voltage - Output (Max) | 500mV |
Вес, г | 3.32 |
Техническая документация
Datasheet
pdf, 179 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»