PIC18F4520-I/ML

PIC18F4520-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
3 760 руб.
от 2 шт.3 580 руб.
от 5 шт.3 430 руб.
от 10 шт.3 265.65 руб.
Добавить в корзину 1 шт. на сумму 3 760 руб.
Номенклатурный номер: 8002981491

Описание

Электроэлемент
MCU, 8BIT, PIC18, 40MHZ, QFN-44; Product Range:PIC18 Family PIC18F4xxx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM Memory Size:1.5KB; No. of Pins:44Pins; MCU Case Style:QFN; No. of I/O's:36I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; MCU Family:PIC18; MCU Series:PIC18F4x20; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC18F4xxx

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC18
Data Bus Width 8 bit
Data RAM Size 1.5 kB
Data ROM Size 256 kB
Data ROM Type Flash
Factory Pack Quantity 45
Height 0.88 mm
Interface Type I2C, MSSP, PSP, SPI, USART
Length 8 mm
Manufacturer Microchip
Maximum Clock Frequency 40 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 13
Number of I/Os 36 I/O
Number of Timers/Counters 1 Timer
Operating Supply Voltage 2 V to 5.5 V
Package / Case QFN-44
Packaging Tube
Processor Series PIC18
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series PIC18
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.2 V
Tradename PIC
Unit Weight 0.013051 oz
Width 8 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC18
Data Bus Width: 8 bit
Data RAM Size: 1.5 kB
Data ROM Size: 256 kB
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 45
Interface Type: I2C, MSSP, PSP, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 13 Channel
Number of I/Os: 36 I/O
Number of Timers/Counters: 1 Timer
Package / Case: QFN-44
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: PIC18(L)Fxx20
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V
Tradename: PIC

Техническая документация

Datasheet
pdf, 3246 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем