Мой регион: Россия

DM240001-2, PIC24/PIC32/dsPIC Microcontroller Development Board Linux/Mac OS OS

Ном. номер: 8001317945
PartNumber: DM240001-2
Производитель: Microchip
DM240001-2, PIC24/PIC32/dsPIC Microcontroller Development Board Linux/Mac OS OS
* Изображения служат только для ознакомления,
см. техническую документацию
7 720 руб.
4 шт. со склада г.Москва,
срок 3-4 недели
Добавить в корзину 1 шт. на сумму 7 720 руб.
Купить в 1 клик
Explorer 16/32 Development Board and Kit
The Microchip Explorer 16/32 Development Board is a versatile full-featured prototyping platform for 16-bit and 32-bit PIC microcontrollers and dsPIC digital signal controllers.
With the Explorer 16/32, MCUs and DSCs can be easily interchanged through the use of the Plug-In Modules (PIMs). The kit ships with a 16-bit PIC24FJ1024GB610 PIM; other PIMs that feature other device families are readily available.
Adding different functionalities and technologies to the Explorer 16/32 is simple. The board can be tailored with the addition of PICtail Plus Daughter boards, MikroElektronika Click Boards and Digilent Pmod™ Boards. In addition, there are expansion headers which can be customised as needed.
Microchip's free to download MPLAB X Integrated Development Environment (IDE) is fully compatible with the Explorer 16/32. Included within MPLAB X is the MPLAB Code Configurator, a graphical programming environment that streamlines generation of C code to mouse clicks.

Технические параметры

Классификация
Макетная плата
Сердечник устройства
PIC16/32
Производитель
Микрокристалл
Название семейства процессоров
PIC24/PIC32/dsPIC
Имя
Explorer 16/32
Тип процессора
MCU

Выберите регион, чтобы увидеть способы получения товара.