0387600112, Conn Barrier Strip 24 POS 9.53mm Panel Mount 15A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
Мин. кол-во для заказа 28 шт.
Добавить в корзину 28 шт.
на сумму 31 920 руб.
Описание
Connectors\Connector Other\Terminal Block Connectors
Conn Barrier Strip 24 POS 9.53mm Panel Mount 15A
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Housing Color | Black |
Maximum Current Rating (A) | 15 |
Maximum Voltage Rating | 300V |
Mounting | Panel Mount |
Number of Circuits | 12 |
Number of Contacts | 24 |
Number of Rows | 2 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 9.53 |
Type | Barrier Strip |
3D Drawings | http://www.molex.com/pdm_docs/adobe3D/38760-0112.p |
Barrier Type | 2 Wall (Dual) |
Base Product Number | 038760 -> |
Bottom Termination | Closed |
Color | Black |
Current Rating (Amps) | 15A |
ECCN | EAR99 |
Features | Flange |
HTSUS | 8536.90.4000 |
Material - Insulation | Thermoplastic |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis, Panel |
Number of Wire Entries | 24 |
Package | Bulk |
Pitch | 0.375"" (9.53mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Terminal Block Type | Barrier Block |
Terminal Screw Finish | Zinc, Clear Chromate |
Terminal Screw Material | Steel |
Top Termination | Screws |
Video File | Molex RF Connectors | Digi-Key Daily |
Voltage Rating | 300V |
Wire Gauge | 14-22 AWG |