STM32F107RCT7, STM32F107RCT7, 32bit ARM Cortex M3 Microcontroller, STM32F1, 72MHz, 256 kB Flash, 64-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
876 шт., срок 7 недель
2 260 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Альтернативные предложения1
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.
Технические параметры
ADCs | 16x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32F1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 72MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 3 |
Number of UART Channels | 0 |
Number of USART Channels | 5 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 bit) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 1 x OTG |
Width | 10mm |
ADC Channels | 16/16 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
ECCN (US) | 3A991a.2. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 1 |
I2S | 2 |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 72 |
Maximum CPU Frequency (MHz) | 72 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 444 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 7 |
Number of ADCs | Dual |
Number of DACs | Dual |
Number of I/Os | 51 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 5 |
USB | 1 |
Watchdog | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.