18122C224KAT2A, Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1812 125°C T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3000 шт., срок 6-8 недель
78 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 78 000 руб.
Альтернативные предложения2
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Case Code - in: | 1812 |
Case Code - mm: | 4532 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1812(4532 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | General Purpose Dielectric Ceramic Capacitor |
Voltage Rating DC: | 200 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.