STM32F107VCT6TR

Фото 1/2 STM32F107VCT6TR
Изображения служат только для ознакомления,
см. техническую документацию
907 шт., срок 7-9 недель
710 руб.
от 10 шт.660 руб.
от 30 шт.608 руб.
от 100 шт.566.70 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8023093787
Бренд: STMicroelectronics

Описание

STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.

Технические параметры

Brand STMicroelectronics
Core ARM Cortex M3
Data Bus Width 32 bit
Data RAM Size 64 kB
Data RAM Type SRAM
Factory Pack Quantity 1000
Manufacturer STMicroelectronics
Maximum Clock Frequency 72 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Voltage 2 V to 3.6 V
Package / Case LQFP-100
Packaging Cut Tape or Reel
Processor Series ARM Cortex M
Product Category ARM Microcontrollers-MCU
Product Type ARM Microcontrollers-MCU
Program Memory Size 256 kB
Program Memory Type Flash
Series STM32F107VC
Subcategory Microcontrollers-MCU
Tradename STM32
ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 80 I/O
Package / Case: LQFP-100
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: STM32F107VC
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32

Техническая документация

Datasheet
pdf, 2027 КБ
Datasheet STM32F105VBH6
pdf, 2026 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.