MAL214699501E3, Cap Aluminum Lytic 330uF 16V 20% (10 X 10mm) SMD 750mA 1500h 125°C Automotive T/R



* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 руб.
|
1387 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
92.50 руб.
от 25 шт. —
91 руб.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
60 руб. | 7 дней, 954 шт. | 2 шт. | 2 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Electrolytic |
Capacitance Value | 330uF |
Tolerance | 20% |
Voltage | 16VDC |
Equivalent Series Resistance Type | Low |
Maximum Impedance (Ohm) | 1.35@-40°C@100kHz|0.15@20°C@100kHz |
IR (mA) | 750 |
IL (uA) | 53@2Min |
Lifetime (h) | 1500 |
Polarity | Polar |
Construction | Cylindrical |
Mounting | Surface Mount |
Number of Terminals | 2 |
Size (mm) | 10 X 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Diameter (mm) | 10 |
Product Height (mm) | 10 |
Product Weight (g) | 1.3 |
Voltage | 16В пост. тока |
Technology | Electrolytic |
Mounting Type | Поверхностный монтаж |
Brand | Vishay |
Dimensions | 10 (Dia.) x 10mm |
Capacitance | 330µF |
Diameter | 10мм |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Серия | 146 CTI |
Высота | 10мм |
Ripple Current | 750mA |
Lead Pitch | 3.5мм |
Polarised | Polar |
Leakage Current | 53 μA |
Lifetime | 1000 h, 1500 h, 150000 h |
Tolerance | ±20% |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.