MAL213834151E3, Cap Aluminum Lytic 150uF 10V 20% (7.7 X 12.7mm) Axial 2.1 Ohm 140mA 2000h 105°C Ammo
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт.
на сумму 33 800 руб.
Описание
150ВµF 10V Aluminum Electrolytic Capacitors Axial, Can 2.1Ohm @ 100Hz 2000 Hrs @ 105В°C
Технические параметры
Номинальная емкость | 150 | |
Единица измерения | мкф | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Type | Electrolytic | |
Capacitance Value | 150uF | |
Tolerance | 20% | |
Voltage | 10VDC | |
ESR (Ohm) | 2.1 | |
Equivalent Series Resistance Type | Low | |
Maximum Impedance (Ohm) | 0.95@20°C@100kHz|1.3@20°C@10kHz | |
IR (mA) | 140 | |
IL (uA) | 7@5Min | |
Lifetime (h) | 2000 | |
Polarity | Polar | |
Mounting | Through Hole | |
Termination Style | Axial | |
Number of Terminals | 2 | |
Size (mm) | 7.7 X 12.7 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 105 | |
Packaging | Ammo | |
Product Diameter (mm) | 7.7 | |
Product Length (mm) | 12.7 | |
Product Weight (g) | 1.3 | |
Lead Diameter (mm) | 0.6 | |
Applications | Automotive | |
Capacitance | 150ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100Hz | |
HTSUS | 8532.22.0020 | |
Impedance | 1.3 Ohms | |
Lifetime @ Temp. | 2000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 168mA @ 10kHz | |
Ripple Current @ Low Frequency | 140mA @ 100Hz | |
RoHS Status | ROHS3 Compliant | |
Series | 138 AML -> | |
Size / Dimension | 0.303"" Dia x 0.500"" L (7.70mm x 12.70mm) | |
Voltage - Rated | 10V | |
Brand: | Vishay/BC Components | |
Capacitance: | 150 uF | |
Diameter: | 7.62 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222213834151 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Series: | 138 AML | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Voltage Rating DC: | 10 VDC |
Техническая документация
Datasheet
pdf, 240 КБ