LSP0600BJR-S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 2 шт. —
130 руб.
от 10 шт. —
89 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Электроэлемент
Bourns LSP0600BJR-S, Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
Технические параметры
Brand | Bourns |
Breakover Voltage VBO | 6 V to 16 V |
Factory Pack Quantity | 3000 |
Holding Current Ih Max | 30 mA |
Manufacturer | Bourns |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
On-State RMS Current - It RMS | 1 A |
On-State Voltage | 1.2 V |
Package / Case | DO-214AA-2 |
Packaging | Reel |
Product | LED Protector |
Product Category | LED Protection Devices |
Rated Repetitive Off-State Voltage VDRM | 6 V |
RoHS | Details |
Series | LSP0600 |
Brand: | Bourns |
Breakover Voltage VBO: | 6 V to 16 V |
Circuit Type: | Shunt |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Holding Current Ih Max: | 30 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
On-State RMS Current - It RMS: | 1 A |
On-State Voltage: | 1.2 V |
Package / Case: | DO-214AA-2 |
Product Category: | LED Protection Devices |
Product Type: | LED Protectors |
Product: | LED Protectors |
Rated Repetitive Off-State Voltage VDRM: | 6 V |
Series: | LSP0600 |
Subcategory: | LED Protectors |
Type: | LED Shunt |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Breakover Voltage (V) | 16 |
Maximum Holding Current (mA) | 30(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum Storage Temperature (°C) | 150 |
Minimum Breakover Voltage (V) | 6 |
Minimum Holding Current (mA) | 5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
On-State Current (A) | 1(Max) |
On-State Voltage (V) | 1.2(Max) |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Rated Repetitive Off-State Voltage (V) | 6 |
Repetitive Peak Off-State Current (uA) | 10(Max) |
Supplier Package | SMB |
Type | LED Shunt |
Diode Configuration | Single |
Direction Type | Uni-Directional |
ESD Protection | No |
Maximum Reverse Stand-off Voltage | 6V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 155 КБ
Datasheet
pdf, 146 КБ
Datasheet LSP0600BJR-S
pdf, 279 КБ
Документация
pdf, 141 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов