AVR-M1608C270KT6AB, Var MLV 19VDC 48A 27V 0603 SMD Automotive AEC-Q200 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12500 шт., срок 6-8 недель
13 руб.
Мин. кол-во для заказа 2400 шт.
Добавить в корзину 2400 шт.
на сумму 31 200 руб.
Альтернативные предложения3
Описание
27V 48A Варистор 1 для поверхностного монтажа, MLCV 0603 (1608 метрическая система)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Technology | Multilayer |
Varistor Voltage (V) | 27 |
Maximum DC Voltage Rating (V) | 19 |
Clamping Voltage (V) | 42 |
Tolerance Voltage | 10% |
Clamping Current (A) | 2 |
Maximum Surge Current (A) | 48 |
Capacitance Value | 430pF |
Energy (J) | 0.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 0603 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Product Weight (g) | 0.005 |
Mounting | Surface Mount |
Capacitance @ Frequency | 430pF @ 1kHz |
Current - Surge | 48A |
ECCN | EAR99 |
Energy | 0.10J |
HTSUS | 8533.40.4000 |
Maximum DC Volts | 19V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCV |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVR-M -> |
Varistor Voltage (Max) | 30V |
Varistor Voltage (Min) | 24V |
Varistor Voltage (Typ) | 27V |
Brand: | TDK |
Capacitance: | 430 pF |
Clamping Voltage: | 42 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Peak Surge Current: | 48 A |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MLV |
Qualification: | AEC-Q200 |
Series: | AVR |
Subcategory: | Varistors |
Surge Energy Rating: | 100 mJ |
Termination Style: | SMD/SMT |
Tolerance: | 10% |
Type: | AEC-Q200 |
Varistor Voltage: | 27 V |
Voltage Rating DC: | 19 VDC |
Capacitance | 430pF |
Clamping Current | 2A |
Clamping Voltage | 42V |
Material | Metal |
Maximum DC Voltage Rating | 19V |
Maximum Surge Current | 48A |
Package/Case | 0603(1608M) |
Thickness | 0.8mm |
Varistor Voltage | 27V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.