1832484
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
4 830 руб.
Добавить в корзину 1 шт.
на сумму 4 830 руб.
Описание
Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270В° Free Hanging (In-Line)
Технические параметры
Color | Green |
Contact Mating Finish | Tin |
Current - IEC | 12A |
Current - UL | 15A |
ECCN | EAR99 |
Features | Retention Latches (Non-Wire Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 1.024"" (26.01mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 9 |
Package | Bulk |
Pitch | 0.300"" (7.62mm) |
Plug Wire Entry | 270В° |
Positions Per Level | 9 |
RoHS Status | RoHS Compliant |
Screw Size | M3 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Type | Plug, Female Sockets |
Voltage - IEC | 1kV |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-30 AWG |
Wire Gauge or Range - mmВІ | 0.2-2.5mmВІ |
Wire Strip Length | 7mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Gender | F |
Number of Contacts | 9 |
Terminal Pitch (mm) | 7.62 |
Number of Rows | 1 |
Number of Circuits | 9 |
Termination Method | Screw |
Body Orientation | Straight |
Maximum Current Rating (A) | 12 |
Maximum Voltage Rating | 630V |
Product Weight (g) | 23.24 |
Product Length (mm) | 66.54 |
Product Depth (mm) | 12.6 |
Product Height (mm) | 26 |
Housing Color | Green |
Mounting | Cable Mount |
Техническая документация
Datasheet 1832484
pdf, 126 КБ
Datasheet 1832484
pdf, 95 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.