MMU01020C7501FB300


см. техническую документацию
16.80 руб.
|
2640 шт. со склада г.Москва, срок 3-5 недель |
|
от 25 шт. —
16.60 руб.
Мин. кол-во для заказа 10 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
27 руб. | 2-4 недели, 450 шт. | 5 шт. | 5 шт. | |
от 50 шт. — 16 руб.
от 250 шт. — 14 руб.
|
||||
710 руб. | 3-4 недели, 2215 шт. | 1 шт. | 1 шт. | |
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
Res Thin Film 0102(0805) 7.5K Ohm 1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Melf Pad SMD Automotive Medical T/R
The Vishay MMU 0102 series is automotive grade thin film MELF surface mount resistors. These resistors are a perfect choice where reliability and stability is of concern. MELF resistors are available in resistance value ranging from 0.22ohm to 2.21Mohm.
• Available in DIN0102 size
• Available in ±5%, ±2%, ±1%, ±0.5% tolerance
• Temperature coefficient (TCR) of ±50ppm/K, ±25ppm/K
• Power rating of 0.3W and rated voltage of 150V
• Operating temperature range -55°C to +155°C
• Automotive grade AEC-Q200 qualified
• Approved according to EN 140401-803
• Advanced metal film technology
• Excellent overall stability that exceeds class 0.25
• Jumpers are also available
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.30 |
Resistance Value (Ohm) | 7.5K |
Tolerance | 1% |
Maximum Voltage Rating (V) | 150 |
Current Sensing | No |
Power Rating (W) | 0.2 (1/5) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | Yes |
Case Style | Conformal Coated |
Case Size | 0102(0805) |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Package Type | Melf |
Package Shape | Cylindrical |
Package/Case | 0102(0805) |
Product Diameter (mm) | 1.1 |
Product Length (mm) | 2.2 |
Product Weight (g) | 0.008 |
Mounting | Surface Mount |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.