N3433-5302RB, 3000 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
145 шт., срок 7 недель
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.
Технические параметры
Body Orientation | Right Angle |
Connector System | Board to Board, Wire to Board |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |
Mounting Type | Through Hole |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | 3000 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Color | Black |
Connector Type | Male Pin |
Contact Mating Length | 6.096 mm |
Contact Resistance | 20 mΩ |
Fastening Type | Latch |
Flammability Rating | UL94 V-0 |
Gender | Male |
Hole Diameter | 890 µm |
Housing Color | Black |
Housing Material | Polychlorinated |
Insulation Resistance | 1 GΩ |
Lead Pitch | 2.54 mm |
Max Current Rating | 2 A |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Number of Pins | 50 |
Number of Poles | 50 |
Number of Positions | 50 |
Orientation | Right Angle |
Row Spacing | 2.54 mm |
Termination | Solder |
Voltage Rating (AC) | 350 V |
Voltage Rating (DC) | 350 V |
Working Voltage | 350 V |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.