LE80539UE0092MXS L9JQ, MPU Core™ Duo Processor U2500 RISC 32bit 65nm 1.2GHz 479-Pin PBGA Tray
19 330 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 38 660 руб.
Технические параметры
EU RoHS | Compliant with Exemption |
Part Status | Obsolete |
HTS | 8473.30.11.80 |
Lead Shape | Ball |
Package Width | 35 |
Package Length | 35 |
Mounting | Surface Mount |
PCB changed | 479 |
Family Name | Core™ Duo Processor U2500 |
Instruction Set Architecture | RISC |
Device Core | Core 2 Duo |
Number of CPU Cores | 2 |
Data Bus Width (bit) | 32 |
Maximum Speed (MHz) | 1200 |
UART | 0 |
USART | 0 |
USB | 0 |
Multiply Accumulate | No |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Supplier Package | PBGA |
Pin Count | 479 |
Standard Package Name | BGA |