NLV14066BDR2G, Analog Switch Quad SPST Automotive AEC-Q100 14-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 руб.
Мин. кол-во для заказа 710 шт.
Добавить в корзину 710 шт.
на сумму 31 240 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
PCB changed | 14 |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
Package Length | 8.75(Max) |
Package Width | 4(Max) |
Type | Analog Switch |
Configuration | Quad SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Propagation Delay Bus to Bus (ns) | 20@10V|15@15V|40@5V |
Maximum Turn-On Time (ns) | 120@5V |
Maximum Turn-Off Time (ns) | 80@5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 65(Typ)@5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|9|5 |
Maximum Single Supply Voltage (V) | 18 |
Maximum Low Level Output Current (mA) | 25 |
Maximum High Level Output Current (mA) | 25 |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Pin Count | 14 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Brand: | onsemi |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 60 ns |
On Resistance - Max: | 280 Ohms |
On Time - Max: | 30 ns |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Qualification: | AEC-Q100 |
Series: | MC14066B |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Switch Continuous Current: | 25 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем