S4S2RP, Thyristor SCR 400V 20A 3-Pin ComPAK T/R
120 руб.
|
1270 шт. со склада г.Москва, срок 3-5 недель |
|
от 10 шт. —
102 руб.
от 25 шт. —
101 руб.
|
Добавить в корзину 1 шт.
на сумму 120 руб.
|
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Package Width | 4.57(Max) |
Package Length | 3.94(Max) |
Mounting | Surface Mount |
PCB changed | 3 |
Package Height | 2.11(Max) |
Maximum Rate of Rise of Off-State Voltage (V/us) | 25(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Maximum Gate Trigger Voltage (V) | 0.8 |
Maximum Gate Trigger Current (mA) | 0.05 |
Surge Current Rating (A) | 20 |
Maximum Holding Current (mA) | 5 |
Repetitive Peak Reverse Voltage (V) | 400 |
Peak On-State Voltage (V) | 1.7@1.2A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Rated Average On-State Current (A) | 0.51 |
Repetitive Peak Off-State Current (mA) | 5 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Automotive | No |
Standard Package Name | ComPAK |
Pin Count | 3 |
Supplier Package | ComPAK |
Military | No |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.