SBR10U45SD1-T, Rectifier Diode Super Barrier Rectifier 45V 10A 2-Pin DO-201AD T/R

SBR10U45SD1-T, Rectifier Diode Super Barrier Rectifier 45V 10A 2-Pin DO-201AD T/R
Изображения служат только для ознакомления,
см. техническую документацию
88 руб.
Кратность заказа 1200 шт.
Добавить в корзину 1200 шт. на сумму 105 600 руб.
Номенклатурный номер: 8001347555
Артикул: SBR10U45SD1-T
Бренд: DIODES INC.

Описание

SBR® Super Barrier Rectifiers

Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1200
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 200 A
Ir - Reverse Current: 300 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-201AD-2
Packaging: Reel, Cut Tape
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR10U4
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 470 mV
Vrrm - Repetitive Reverse Voltage: 45 V

Техническая документация

Datasheet
pdf, 70 КБ