MCP23008-E/P, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 1 880 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Length | 22.86 |
Mounting | Through Hole |
Package Width | 6.35 |
Lead Shape | Through Hole |
PCB changed | 18 |
Package Height | 3.3 |
Number of I/Os | 8 |
Number of Addresses | 8 |
Manual Reset | Yes |
Interface Type | I2C |
Interface Speed (kHz) | 1700 |
I2C Bus Interface Mode | Standard Mode|Fast Mode Plus|Fast Mode |
Interrupt Output | Yes |
Output Type | Quasi Bidirectional |
Minimum Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Standard Package Name | DIP |
Pin Count | 18 |
Supplier Package | PDIP |
Clock Frequency | 5MHz |
Interface | I2C, Serial |
Mounting Type | Through Hole |
Number of I/O Channels | 8 |
Number of Pins | 18 |
Package Type | PDIP |
Brand: | Microchip Technology |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Input Voltage: | 1.8 V to 5.5 V |
Interface Type: | I2C, Serial |
Interrupt Output: | With Interrupt |
Logic Family: | MCP23008 |
Logic Type: | I/O Expander |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1.7 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of I/Os: | 8 I/O |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current: | 25 mA |
Output Voltage: | 1.8 V to 4.5 V |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Pd - Power Dissipation: | 700 mW |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Propagation Delay Time: | 50 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Type: | I/O Expander |