PIC16F636-I/SL, MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 14-Pin SOIC N Tube



* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
175 руб.
|
1 шт. со склада г.Москва, срок 3-5 недель |
|
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
320 руб. | 4 дня, 52 шт. | 1 шт. | 3 шт. | |
от 7 шт. — 190 руб.
от 13 шт. — 167 руб.
от 25 шт. — 151 руб.
|
||||
260 руб. | 2-4 недели, 718 шт. | 1 шт. | 1 шт. | |
от 25 шт. — 186 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
Описание
PIC16F636/639 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.<BR/><BR/>The PIC16F636/639 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.<BR/><BR/>The PIC16F636/639 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.01 |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 8.65 |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
PCB changed | 14 |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 20 |
Maximum Clock Rate (MHz) | 20 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 3.5KB |
RAM Size | 128B |
Programmability | Yes |
Interface Type | SPI |
Number of I/Os | 12 |
No. of Timers | 2 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Supplier Package | SOIC N |
Pin Count | 14 |
Standard Package Name | SOP |
CECC Qualified | No |
Максимальная рабочая температура | +85 °C |
Количество каналов UART | 0 |
Структура системы команд | RISC |
Тип корпуса | SOIC |
Тип монтажа | Поверхностный монтаж |
Ширина шины данных | 8бит |
Количество каналов PCI | 0 |
Ширина | 3.9мм |
Maximum Number of Ethernet Channels | 0 |
Высота | 1.5мм |
Количество каналов USART | 0 |
Размеры | 8.65 x 3.9 x 1.5мм |
Количество каналов Ethernet | 0 |
Дискретность таймера | 8 bit, 16 bit |
Количество каналов LIN | 0 |
Тип памяти программ | Флэш-память |
Емкость памяти программ | 2048 слов |
Длина | 8.65мм |
Сердечник устройства | PIC |
Производитель | Микрокристалл |
Минимальная рабочая температура | -40 °C |
Наименование семейства | PIC16F |
USB каналы | 0 |
Емкость RAM | 128 Б |
Таймеры | 1 x 16-разрядный, 1 x 8-разрядный |
Количество каналов CAN | 0 |
Число контактов | 14 |
Количество таймеров | 2 |
Количество каналов I2C | 0 |
Количество каналов SPI | 0 |
Максимальная частота | 20 |
Типичное рабочее напряжение питания | 2 → 5,5 В |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.